BKL 0405040/D TNC reverse polarity Connector 50 Ω sleeve socket

MPN
0405040/D
Brand
BKL
EAN-13
4011376724021
Order Code
01-4884
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

The TNC reverse polarity connector by BKL Electronic is a sleeve socket designed with a 50 O impedance. Known for its high-frequency capabilities, it is commonly used in high-frequency equipment and coaxial applications. This connector is suitable for professional antenna connections requiring reliable performance.
Type TNC reverse polarity connector
Impedance 50Ω
Cable category RG 58 C/U
Connector Type Sleeve socket
Contact Termination Crimp
Insulation Material Delrin

Reviews

Be the first to submit a review

Trustpilot