BKL 0405022/D TNC Connector Plug Straight 75 Ω 1 Piece

Image Representative of Range

BKL 0405022/D TNC Connector Plug Straight 75 Ω 1 Piece

MPN
0405022/D
Brand
BKL
EAN-13
4011376713995
Order Code
11-4817
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The BKL Electronic 0405022/D is a TNC connector plug designed for high-frequency applications, featuring a straight configuration and a 75 O impedance. This coaxial connector is ideal for use in telecommunications and broadcasting equipment. Its robust construction ensures reliable signal transmission in high-frequency devices.
Type TNC connector
Impedance 75Ω
Mounting Direction Straight
Cable category RG 6
Cable Ø 7.50mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Termination Soldering
Insulation Material Delrin
Max. frequency 4GHz

Reviews

Be the first to submit a review

Trustpilot