BKL 0405007/D TNC Connector Plug Straight 50 Ω 1 piece

Image Representative of Range

BKL 0405007/D TNC Connector Plug Straight 50 Ω 1 piece

MPN
0405007/D
Brand
BKL
EAN-13
4011376711571
Order Code
11-4816
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

The BKL Electronic 0405007/D TNC connector is a straight, 50 O coaxial plug suitable for high-frequency applications. This durable connector is ideal for use in antenna, HF device, and coaxial equipment connections. It is typically applied in professional audio, telecommunications, and broadcasting systems.
Type TNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 58
Cable Ø 4.10mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Termination Crimp
Insulation Material Delrin

Reviews

Be the first to submit a review

Trustpilot