BKL 0405005/D TNC Connector Plug Straight 50Ω 1 piece

Image Representative of Range

BKL 0405005/D TNC Connector Plug Straight 50Ω 1 piece

MPN
0405005/D
Brand
BKL
EAN-13
4011376710840
Order Code
11-4815
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The BKL Electronic TNC connector plug is a straight, 50-ohm coaxial connector, ideal for high-frequency applications. This component is commonly used in antenna and radio communication devices. It is known for its robust performance and reliable connection in RF equipment.
Type TNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category Belden H155
Cable Ø 5.40mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Termination Crimp
Insulation Material Delrin

Reviews

Be the first to submit a review

Trustpilot