BKL 0405003/D TNC Connector Plug Straight 50 Ω 1 piece

Image Representative of Range

BKL 0405003/D TNC Connector Plug Straight 50 Ω 1 piece

MPN
0405003/D
Brand
BKL
EAN-13
4011376714121
Order Code
11-4814
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

The BKL Electronic 0405003/D TNC connector is a plug, straight, designed for high-frequency applications with a 50 O impedance. This coaxial connector is ideal for connecting antennas and radio frequency equipment. It is a robust solution for professional telecommunications and broadcast systems.
Type TNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 174 U
Cable Ø 3.20mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Termination Crimp
Insulation Material Delrin
Max. frequency 4GHz

Reviews

Be the first to submit a review

Trustpilot