BKL 0404066 N Connector Plug Straight 50Ω High Frequencies to 11 GHz

Image Representative of Range

BKL 0404066 N Connector Plug Straight 50Ω High Frequencies to 11 GHz

MPN
0404066
Brand
BKL
EAN-13
4011376713780
Order Code
11-4812
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £5.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 129 in stock

The BKL Electronic 0404066 is a straight N connector plug with a 50 O impedance, useful for high-frequency applications. It is designed for use in coaxial cable connections, making it ideal for antenna and RF communications systems. This durable connector is commonly employed in telecommunications and broadcasting equipment setups.
Type N connector
Impedance 50Ω
Mounting Direction Straight
Cable category Belden H155
Connector Type Plug, straight
Contact Termination Crimp
Front panel thickness 3.5mm
Material (details) Brass, nickel plated
Max. frequency 6GHz
Temperature Range -40 - +80°C

Reviews

Be the first to submit a review

Trustpilot