BKL 0403551 F socket Recess-mount gold-plated 5 pcs

MPN
0403551
Brand
BKL
EAN-13
4011376731890
Order Code
01-4873
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

Manufactured by BKL Electronic, the 0403551 F socket is a recess-mount connector with gold-plated contacts to ensure optimal conductivity. This set includes five F sockets, making it suitable for various SAT and coaxial cable installations. It's typically used in signal transmission applications requiring reliable and high-quality connections.
Type F socket
Impedance 75Ω
Mounting Direction Straight
Case Material Brass gold plated
Connections F socket
Connector Type Socket, built-in
Factory colour Gold

Reviews

Be the first to submit a review

Trustpilot