BKL 0403549 F socket Recess-mount gold-plated 5 pcs

MPN
0403549
Brand
BKL
EAN-13
4011376731876
Order Code
01-4872
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The BKL Electronic 0403549 is a recess-mount F socket with gold-plated connections, enhancing signal quality and reducing interference. Manufactured by BKL Electronic, this part is suitable for SAT and coaxial connections. It is typically used in high-frequency and cable television applications.
Type F socket
Impedance 75Ω
Mounting Direction Straight
Case Material Brass gold plated
Connections F socket
Connector Type Socket, built-in
Factory colour Gold

Reviews

Be the first to submit a review

Trustpilot