BKL 0403536 F Connector F Plug/socket 7.50mm Cable diameter

MPN
0403536
Brand
BKL
EAN-13
2050004840995
Order Code
01-4866
Country of Origin
China
View Full Product Range (12)

Discontinued


The BKL Electronic 0403536 F connector set includes an F plug, F socket, and F plug designed for a cable diameter of 7.50 mm. Ideal for satellite and coaxial connections, this set is used to ensure secure and reliable connectivity. Common applications include satellite TV and cable installations.
Type F connector
Impedance 75Ω
Mounting Direction Straight
Cable Ø 7.50mm
Case Material Brass nickel plated
Factory colour Silver
Industrial packaging No
Misc Attribute Watertight

Trustpilot