BKL 0403535 F Connector waterproof 7mm Cable 1 set

MPN
0403535
Brand
BKL
EAN-13
2050004838084
Order Code
01-4865
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The BKL Electronic 0403535 F connector set includes two F plugs and two F sockets, suitable for coaxial connections with a cable diameter of 7 mm. This waterproof set ensures reliable and durable connections, ideal for satellite and other coaxial cable applications. Its robust design makes it well-suited for outdoor or harsh environment installations.
Type F connector
Impedance 75Ω
Mounting Direction Straight
Cable features Waterproof
Cable Ø 7mm
Case Material Brass nickel plated
Factory colour Silver
Industrial packaging No
Misc Attribute Watertight

Reviews

Be the first to submit a review

Trustpilot