BKL 0403532 F Connector gold-plated 7mm Cable 1 set

MPN
0403532
Brand
BKL
EAN-13
2050004838053
Order Code
01-4864
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

The BKL Electronic 0403532 is a gold-plated F connector set, including F plugs and sockets, designed for a 7 mm cable diameter. It is ideal for enhancing connectivity in coaxial and satellite systems. This high-quality connector ensures reliable signal transmission for audio-visual applications.
Type F connector
Impedance 75Ω
Mounting Direction Straight
Cable features gold-plated
Cable Ø 7mm
Case Material Brass gold plated
Factory colour Gold
Industrial packaging No

Reviews

Be the first to submit a review

Trustpilot