BKL 0403529 F Connector Set F Plug/Sockets 7mm Cable Diameter

MPN
0403529
Brand
BKL
EAN-13
2050004838039
Order Code
01-4863
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

The BKL Electronic 0403529 F connector set features connections of F plug, F socket, F socket, and F plug, supporting a cable diameter of 7 mm. Manufactured by BKL Electronic, this high-quality coax connector is ideal for satellite and antenna installations. Its robust design ensures reliable performance in both residential and commercial settings.
Type F connector
Impedance 75Ω
Mounting Direction Straight
Cable Ø 7mm
Case Material Brass nickel plated
Factory colour Silver
Industrial packaging No

Reviews

Be the first to submit a review

Trustpilot