BKL 0403527 F Connector set F Plug/socket 5.20mm Cable diameter

MPN
0403527
Brand
BKL
EAN-13
2050004837971
Order Code
01-4862
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

The BKL Electronic F connector, model 0403527, features an F plug to F socket configuration and supports a cable diameter of 5.20 mm. This connector, typically used for coaxial cables, is ideal for satellite and cable TV installations. Manufactured by BKL Electronic, it provides reliable connectivity in home entertainment systems.
Type F connector
Impedance 75Ω
Mounting Direction Straight
Cable Ø 5.20mm
Case Material Brass nickel plated
Factory colour Silver
Industrial packaging No

Reviews

Be the first to submit a review

Trustpilot