BKL 0403523 F Connector F Plug 7mm Cable diameter 5 pcs

MPN
0403523
Brand
BKL
EAN-13
2050004847611
Order Code
01-4860
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

BKL Electronic's 0403523 F connector is designed for use with cables having a 7 mm diameter. This product includes 5 F plug connectors, making it ideal for satellite and coaxial applications. Suitable for secure and reliable connections, it is often used in TV and satellite receiver setups.
Type F connector
Impedance 75Ω
Mounting Direction Straight
Cable Ø 7mm
Case Material Brass silver plated
Connections F plug
Connector Type Plug, straight
Factory colour Silver

Reviews

Be the first to submit a review

Trustpilot