BKL 0403503 F Connector with grommet 7mm Cable diameter 1 piece

MPN
0403503
Brand
BKL
EAN-13
4011376730961
Order Code
01-4856
Country of Origin
China
View Full Product Range (12)

Discontinued


The BKL Electronic 0403503 F Connector is designed for use with 7 mm diameter cables and comes with a grommet for secure connections. This high-quality connector, featuring an F plug, is ideal for satellite and coaxial cable installations. Typical applications include satellite TV setups and other coaxial-based connections.
Type F connector
Impedance 75Ω
Mounting Direction Straight
Cable features incl. grommet
Cable Ø 7mm
Case Material Brass gold plated
Connections F plug
Connector Type Plug, straight
Factory colour Gold
Industrial packaging No

Trustpilot