BKL 0403502 F Connector with Grommet for 7.50mm Cable 1pc

MPN
0403502
Brand
BKL
EAN-13
2050004837940
Order Code
01-4855
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

The BKL Electronic 0403502 is an F connector featuring a secure grommet for stable connections. It accommodates a cable diameter of 7.50 mm and is ideal for satellite and coaxial applications. This F plug is suitable for reliable audio-visual setups.
Type F connector
Impedance 75Ω
Mounting Direction Straight
Cable features incl. grommet
Cable Ø 7.50mm
Case Material Brass nickel plated
Connections F plug
Connector Type Plug, straight
Factory colour Silver
Industrial packaging No

Reviews

Be the first to submit a review

Trustpilot