BKL 0403474 F Connector F Plug for 8.20mm Cable 10 pcs

Image Representative of Range

BKL 0403474 F Connector F Plug for 8.20mm Cable 10 pcs

MPN
0403474
Brand
BKL
EAN-13
2050004794076
Order Code
01-4854
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

BKL Electronic manufactures the 0403474 F connector designed for cable diameters of 8.20 mm. This product includes 10 F plugs, typically used as sat or coax connectors in television and satellite applications. Its robust build ensures reliable signal transmission and secure connections.
Type F connector
Impedance 75Ω
Cable Ø 8.20mm
Case Material Gold plated
Connections F plug
Connector Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot