BKL 0403471 F Connector F Plug 6mm Cable diameter 10 pcs

Image Representative of Range

BKL 0403471 F Connector F Plug 6mm Cable diameter 10 pcs

MPN
0403471
Brand
BKL
EAN-13
2050004795592
Order Code
01-4853
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.58
10+ £4.18
100+ £3.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

BKL Electronic manufactures the 0403471 F connector, designed to accommodate a cable diameter of 6 mm. This pack contains 10 pieces of high-quality F plugs suitable for coaxial cable connections, commonly used in satellite and cable TV installations. The connectors are ideal for ensuring secure and reliable connections in various home entertainment systems.
Type F connector
Impedance 75Ω
Cable Ø 6mm
Case Material Gold plated
Connections F plug
Connector Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot