BKL 0403470 F Connector 7mm Cable 10 pcs

Image Representative of Range

BKL 0403470 F Connector 7mm Cable 10 pcs

MPN
0403470
Brand
BKL
EAN-13
2050004795585
Order Code
01-4852
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BKL Electronic 0403470 F connector is designed for 7 mm cable diameters and comes in a pack of 10. It is an F plug type, commonly used in satellite and coaxial cable connections. Ideal for home or commercial AV installations, it ensures a secure and reliable signal transmission.
Type F connector
Impedance 75Ω
Cable Ø 7mm
Case Material Nickel plated
Connections F plug
Connector Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot