BKL 0403467 F Connector F Plug 4mm Cable Diameter 10pcs

Image Representative of Range

BKL 0403467 F Connector F Plug 4mm Cable Diameter 10pcs

MPN
0403467
Brand
BKL
EAN-13
2050004788938
Order Code
01-4851
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The BKL Electronic 0403467 F connector features an F plug design suitable for cable diameters of 4 mm. This connector is ideal for satellite and coaxial applications. The pack contains 10 pieces, perfect for larger projects or replacements.
Type F connector
Impedance 75Ω
Cable Ø 4mm
Case Material Nickel plated
Connections F plug
Connector Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot