BKL 0403460 F Connector F Plug 8.20mm Cable Diameter 10 pieces

Image Representative of Range

BKL 0403460 F Connector F Plug 8.20mm Cable Diameter 10 pieces

MPN
0403460
Brand
BKL
EAN-13
4011376715456
Order Code
11-4811
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

BKL Electronic manufactures the 0403460 F connector, suitable for cables with a diameter of 8.20 mm. This F plug is typically used in satellite and coaxial connections, ensuring reliable signal transmission. The product is commonly applied in cable television and satellite dish installations.
Type F connector
Impedance 75Ω
Cable Ø 8.20mm
Case Material Nickel plated
Connections F plug
Connector Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot