BKL 0403458 F Connector 25 pieces F Plug 7.50 mm Cable Diameter

Image Representative of Range

BKL 0403458 F Connector 25 pieces F Plug 7.50 mm Cable Diameter

MPN
0403458
Brand
BKL
EAN-13
4011376715449
Order Code
11-4810
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £9.96 £8.47
10+ £7.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

BKL Electronic manufactures the 0403458 F connector, which features an F plug suitable for cables with a 7.50 mm diameter. The pack contains 25 pieces, designed primarily for coaxial cables. This connector is typically used in satellite and television connections.
Type F connector
Impedance 75Ω
Cable Ø 7.50mm
Case Material Nickel plated
Connections F plug
Connector Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot