BKL 0403456 F Connector F Plug Connection 7.50mm Cable 10pieces

Image Representative of Range

BKL 0403456 F Connector F Plug Connection 7.50mm Cable 10pieces

MPN
0403456
Brand
BKL
EAN-13
4011376715432
Order Code
11-4809
Country of Origin
China
View Full Product Range (6)

Discontinued


The BKL Electronic 0403456 is an F connector featuring connections for an F plug and is suitable for cable diameters of 7.50 mm, available in packs of 10. This robust connector is ideal for satellite and coaxial cable applications. A reliable choice for those requiring high-quality signal transmission in broadcast and telecommunications setups.
Type F connector
Impedance 75Ω
Cable Ø 7.50mm
Case Material Nickel plated
Connections F plug
Connector Type Plug, straight

Trustpilot