BKL 0403454 F Connector For 7 mm Cable 25 pieces F Plug

Image Representative of Range

BKL 0403454 F Connector For 7 mm Cable 25 pieces F Plug

MPN
0403454
Brand
BKL
EAN-13
4011376715425
Order Code
11-4808
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £10.36 £9.34
10+ £8.48
100+ £8.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The BKL Electronic 0403454 F connector is designed for cables with a 7 mm diameter. It features an F plug for secure connections, suitable for satellite and coax applications. This product comes in a pack of 25 and is ideal for reliable electronic and TV signal installations.
Type F connector
Impedance 75Ω
Cable Ø 7mm
Case Material Nickel plated
Connections F plug
Connector Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot