BKL 0403428 F-Plug Screw-in Waterproof Both Sides for 8.2mm Cable

Order Code:

54-4505

Brand: BKL MPN: 0403428 EAN-13: 4011376713650
Qty Unit Price (Ex VAT)
5+ £1.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
40 in stock, despatched in 4 working days

BKL Electronics 0403428 Watertight F-plug are fitted with 2 rubber seals for sealing LNB connections against moisture.


  • For Ø 8,2mm coaxial cable
  • Watertight
  • Connector/Input type A: F plug
  • Content: 1 pc
  • Type B (or outputs): Unscrew
Plug / Socket Male
Impedance 75Ω
Body Style Straight
Contact Gender Male

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot