BKL 0403337 F-Quick Connector 7mm Coax Cable

Order Code:

54-4542

Brand: BKL MPN: 0403337 EAN-13: 4016138407846

Discontinued


BKL Electronics 0403337 Screw-on F-connectors with F-Quick connection allow quick removal and attachment of the cable to the LNB input jack of a DVB-S receiver (for example) without the hassle of screws.


  • For Ø 7mm coaxial cable
  • Cable layout (only for AV cables / detailed): Open cable ends <=> 1x F plug
  • Connector/Input type A: F plug
  • Content: 1 pc
  • Plug 1 (with number for AV cable): Open cable ends
  • Plug 2 (incl. number for AV cable): 1x F plug
  • Type B (or outputs): Unscrew
Impedance 75O
Body Style Straight
Contact Gender Male
Plug / Socket Male

Trustpilot