BKL 0403032 F Connector Compression F Plug 7.4 mm Cable Dia 1 piece

Image Representative of Range

BKL 0403032 F Connector Compression F Plug 7.4 mm Cable Dia 1 piece

MPN
0403032
Brand
BKL
EAN-13
4011376710789
Order Code
11-4806
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The BKL Electronic F connector, model 0403032, is a compression connection designed for cables with a 7.4 mm diameter. This F plug is ideal for secure and reliable SAT and coaxial connections, commonly used in television and satellite systems. BKL Electronic ensures durable and high-quality connectivity solutions for home entertainment setups.
Type F connector
Cable features Compression
Cable Ø 7.4mm
Connections F plug
Connector Type Plug, straight
Factory colour Nickel
Material (details) Nickel

Reviews

Be the first to submit a review

Trustpilot