BKL 0403018/GN F-Plug with Screw Connection Green

Order Code:

54-4276

Brand: BKL MPN: 0403018/GN EAN-13: 4011376707277
Qty Unit Price (Ex VAT)
10+ £0.400
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
4 in stock, despatched in 4 working days

BKL Electronics 0403018/GN This F-plug has an internal coloured collar for connection identification.


  • Cable type: For coax up to Ø 6.8mm
  • Connection: Twist-on
  • Connector type: Plug, straight
  • Content: 1 pc
  • Impedance: 75 Ω
  • Material: Nickel-plated brass
  • Specification: With green O-ring
Impedance 75Ω
Body Style Straight
Contact Gender Male
Plug / Socket Male

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot