BKL 0403018/B F-Plug with Screw Connection Blue

Order Code:

54-4275

Brand: BKL MPN: 0403018/B EAN-13: 2050001487117

Discontinued


BKL Electronics 0403018/B This F-plug has an internal coloured collar for connection identification.


  • Cable type: For coax up to Ø 6.8mm
  • Connection: Twist-on
  • Connector type: Plug, straight
  • Content: 1 pc
  • Impedance: 75 Ω
  • Material: Nickel-plated brass
  • Specification: With blue O-ring
Impedance 75Ω
Body Style Straight
Contact Gender Male
Plug / Socket Male

Trustpilot