Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


BKL 0403018/25DCR F-Plug Set with Sealing Ring (25) 7.0mm Diameter Cable

Order Code:  

54-4507

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 0403018/25DCR Copy to clipboard EAN-13: 4016138788853
 Report an error

Discontinued

BKL Electronics 0403018/25DCR F-plug set with sealing ring for 7.0mm diameter cable


  • Connector/Input type A: F plug
  • Content: 1 pc
  • Type B (or outputs): Unscrew
Body Style Straight
Body Gender Male
Contact Gender Male
Impedance 75Ω

Reviews


Be the first to submit a review