BKL 0401282 BNC Socket Solder Straight Teflon Aircell 7 50 Ohm

Image Representative of Range

BKL 0401282 BNC Socket Solder Straight Teflon Aircell 7 50 Ohm

MPN
0401282
Brand
BKL
EAN-13
4011376709578
Order Code
54-4924
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
2+ £3.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

BKL Electronics 0401282 A BNC socket with solder connections and Teflon insulation, 50 Ohm.


  • Cable category: Aircell 7
  • Cable diameter: 5.5mm
  • Connection : Soldering
  • Connector type: Socket, straight
  • Connector type : BNC connector
  • Content: 1 pc
  • Impedance: 50 Ω
  • Insulation material: PTFE
  • Manufacturer part No.: 401282
  • Material: Nickel-plated brass
Type BNC connector
Impedance 50Ω
Mounting Direction Straight
Body Style Straight
Cable category Aircell 7
Contact Gender Receptacle
Plug / Socket Female

Reviews

Be the first to submit a review

Trustpilot