BKL 0206008 Mini DIN Connector Straight 5 Pins Silver 1 piece

Image Representative of Range

BKL 0206008 Mini DIN Connector Straight 5 Pins Silver 1 piece

MPN
0206008
Brand
BKL
EAN-13
2050003939362
Order Code
11-4785
Country of Origin
China
View Full Product Range (4)

Discontinued


BKL Electronic is the manufacturer of the 0206008 Mini DIN connector. This straight connector features 5 pins and a silver finish. Typically, it is used for audio-visual equipment or computer peripherals.
Plug / Socket Socket
No. of Contacts 5
Bend relief No
Colour Silver
Contact Material Copper
Number of pins 5
Number of Ways 5
Seal Screw-on
Termination Solder
Type Connector, straight

Trustpilot