BKL 0206002 Mini DIN Connector Plug 5 Pins Silver Straight 1 piece

Image Representative of Range

BKL 0206002 Mini DIN Connector Plug 5 Pins Silver Straight 1 piece

MPN
0206002
Brand
BKL
EAN-13
2050003953740
Order Code
11-4784
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

The BKL Electronic Mini DIN connector plug, model number 0206002, features 5 pins and a silver finish. This straight connector is ideal for connecting audio and video equipment. It is typically used in computing and multimedia applications.
Plug / Socket Plug
No. of Contacts 5
Bend relief No
Colour Silver
Contact Material Copper
Number of pins 5
Number of Ways 5
Termination Solder
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot