BKL 0205012 Audio Jack Sleeve Socket 2 Pins Black Isolated 1 piece

Image Representative of Range

BKL 0205012 Audio Jack Sleeve Socket 2 Pins Black Isolated 1 piece

MPN
0205012
Brand
BKL
EAN-13
2050000245633
Order Code
11-4783
Country of Origin
Italy
Qty Unit Price (Ex VAT)
10+ £0.633
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 193 in stock

BKL Electronic manufactures the audio jack sleeve socket model 0205012, featuring two straight pins and a black design. Ideal for audio and video connectors, this component is typically used in speaker connectors and requires soldering for installation. It is identified by EAN 2050000245633 and is available through Conrad.
Type Socket Sleeved
Plug / Socket Socket
Colour Black
Connection Soldering
Contact Plating Silver plated
Hole spacing 22mm
Number of pins 2
Number of Poles 2
Recess diameter (details) 14:30mm

Reviews

Be the first to submit a review

Trustpilot