BKL 0205005 Audio jack Plug right angle 2 Pins black 1pc

MPN
0205005
Brand
BKL
EAN-13
2050006391327
Order Code
01-4834
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £0.951
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

The BKL Electronic 0205005 is a right angle audio jack plug featuring two pins and a black finish. This compact and versatile connector is ideal for use in consumer electronics and audio equipment. Its right angle design makes it suitable for applications with limited space.
Type Plug Right Angle
Plug / Socket Plug
Colour Black
Mounting Type Cable
Bend relief Yes
Connection Screws
Connector cross section max. 1.50mm²
Contact Plating Nickel Plated
Number of pins 2
Number of Poles 2

Reviews

Be the first to submit a review

Trustpilot