BKL 0204118 Mini DIN Connector 8-pin Gold Plated Contacts Black

Image Representative of Range

BKL 0204118 Mini DIN Connector 8-pin Gold Plated Contacts Black

MPN
0204118
Brand
BKL
EAN-13
4011376710659
Order Code
11-4782
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The BKL Electronic 0204118 Mini DIN connector is a straight socket featuring 8 pins and comes in black. It's typically used in audio and video equipment, making it ideal for connecting peripherals. The compact design of this 1-piece component ensures reliable performance in a variety of electronic applications.
Bend relief No
Colour Black
Contact Material Gold plated
Number of pins 8
Number of Ways 8
Seal None
Type Socket, straight

Reviews

Be the first to submit a review

Trustpilot