BKL 0204035 Mini DIN Connector Socket 4 Pins Vertical Black 1 piece

Image Representative of Range

BKL 0204035 Mini DIN Connector Socket 4 Pins Vertical Black 1 piece

MPN
0204035
Brand
BKL
EAN-13
2050003953931
Order Code
11-4781
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.52
10+ £1.40
100+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 155 in stock

The BKL Electronic 0204035 Mini DIN connector features a vertical socket design with 4 pins and comes in black. This connector is typically used for audio, video, or computer peripherals. It is available in single piece units, making it suitable for individual or small-scale projects.
Plug / Socket Socket
No. of Contacts 4
Colour Black
Contact Material Nickel plated
Nominal Current 2A
Number of pins 4
Number of Ways 4
Termination Print
Type Socket, vertical vertical

Reviews

Be the first to submit a review

Trustpilot