BKL 0204028 Mini-DIN Socket Panel Mount 8-pole with 100mm Crimped Cable AWG 26

MPN
0204028
Brand
BKL
Order Code
54-3320
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.61
10+ £5.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 14 in stockContact us for additional stock

BKL Electronics 0204028 This panel mount plastic mini-DIN socket supplied pre-assembled with 100mm of 26 AWG cable and fits a cut-out of 12mm diameter. Cable colours are (from 1 to 8) brown, white, black, blue, green, yellow, orange, red.


  • Colour: Black
  • Connection : Open end cable
  • Connector type: Socket, vertical
  • Connector type : Mini-DIN connector
  • Contact material: Tin plated
  • Content: 1 pc
  • Manufacturer part No.: 0204028
  • Nominal current: 2A
  • Nominal voltage: 12V DC
  • Number of pins: 8
Mounting Type Inline
Plug / Socket Socket
No. of Contacts 8
Colour Black
Connector Body Material Plastic
Number of pins 8
Termination Solder
Type Mini DIN connector

Reviews

Be the first to submit a review

Trustpilot