Service notice: due to a global Microsoft outage, our email services are currently down. Our website and phone lines are unaffected, so you can still order online or by calling our customer service team. We apologise for any inconvenience.

BKL 0204020 6-Pin DIN Plug, Cable Mount

MPN
0204020
Brand
BKL
EAN-13
4011376701091
Order Code
50-1404
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

Full metal mini-DIN plug connector with gold plated contacts.


  • Number of pins: 6
  • Plug, Cable Mount
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 6
Colour Black
Connector Body Material Metal
Mounting Cable
Number of pins 6
Number of Ways 6
Type Male

Reviews

Be the first to submit a review

Trustpilot