Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


BKL 0143040 Modular Plug Straight 8P8C-pole RJ45

Order Code:  

54-2981

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 143040 Copy to clipboard
 Report an error

Discontinued

This is a BKL Electronics crimp connector for RJ45 cable with 8 positions and 8 gold-plated contacts.


  • AWG size: 30
  • Connector standard: RJ45
  • Connector type: Plug, straight
  • Contact material: Brass gold plated
  • Manufacturer part No.: 143040
  • Network specification: CAT 5e
  • Number of pins: 8p8c (RJ45)
  • Specification: Without shielding, RJ45
Type RJ45
Plug / Socket Plug
Number of Ports 1
Mounting Type Cable mount

Reviews


Be the first to submit a review