BKL 01108002 Jack Socket 2.5mm Cable Mount with Strain Relief Stereo

MPN
1108002
Brand
BKL
Order Code
54-3326
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.927
10+ £0.856
100+ £0.791
500+ £0.741
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 92 in stock

BKL Electronics 01108002 This 2.5mm cable mount stereo jack socket has a strain relief sleeve and nickel-plated contacts.


  • wire cross section 2.5mm
  • Straight coupler
  • Stereo
  • Audio channels: Stereo
  • Bend relief : Yes
  • Colour: Black
  • Connection : Soldering
  • Connector type: Socket, straight
  • Connector type : 2.5mm audio jack
  • Contact material: Nickel plated
  • Content: 1 pc
  • Manufacturer part No.: 1108002
  • Mating cycles: ≥ 3000
  • Number of pins: 3
  • Specification: Stereo
  • Temperature range: -20 - +70 °C
Type Socket Straight
Plug / Socket Socket
Size 3.5mm
Colour Black
Mounting Type Inline
Audio channels Stereo
Number of pins 3
Shielding No
Termination Solder

Reviews

Be the first to submit a review

Trustpilot