BKL 0107008 Jack Plug Straight Pin Diameter 4mm Black 2-Way Screw

Image Representative of Range

BKL 0107008 Jack Plug Straight Pin Diameter 4mm Black 2-Way Screw

MPN
0107008
Brand
BKL
EAN-13
4011376712578
Order Code
11-4780
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £8.42 £7.16
10+ £6.58
100+ £6.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The BKL Electronic 0107008 is a straight jack plug with a 4 mm pin diameter, ideal for laboratory and safety applications. This black plug is designed for reliable connectivity in devices requiring hirschmann connectors. It is suitable for various electronic systems needing robust jack receptacles.
Connector Type 4mm Plug
Mounting Direction Straight
Insulated Yes
Colour Black
Connection Screws
Contact Plating Gold plated
Cross Section 16mm²
Insulation Material Partially insulated
Pin Ø 4mm
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot