BKL 0107006 Jack Plug Straight Pin 4mm Red 2-Way Screw Connection

Image Representative of Range

BKL 0107006 Jack Plug Straight Pin 4mm Red 2-Way Screw Connection

MPN
0107006
Brand
BKL
EAN-13
4011376712561
Order Code
11-4779
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

The BKL Electronic 0107006 is a straight jack plug with a 4 mm pin diameter, and comes in red. This safety jack plug is suitable for laboratory applications, providing secure and reliable connections. It is ideal for use with hirschmann connectors in various electronic and testing environments.
Connector Type 4mm Plug
Mounting Direction Straight
Insulated Yes
Colour Red
Connection Screws
Contact Plating Gold plated
Cross Section 16mm²
Insulation Material Partially insulated
Pin Ø 4mm
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot