BKL 0106008 Jack Plug Straight 4mm Pin Black 2-Way Screw Connection

Image Representative of Range

BKL 0106008 Jack Plug Straight 4mm Pin Black 2-Way Screw Connection

MPN
0106008
Brand
BKL
EAN-13
4011376712455
Order Code
11-4778
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £8.44 £7.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

The BKL Electronic 0106008 jack plug is a straight, black connector with a 4 mm pin diameter. This safety jack plug is ideal for laboratories and other technical applications requiring secure connections. The Hirschmann design provides reliable compatibility with various jack sockets and receptacles.
Connector Type 4mm Plug
Mounting Direction Straight
Insulated Yes
Colour Black
Connection Screws
Contact Plating Gold plated
Cross Section 16mm²
Insulation Material Partially insulated
Material Copper
Pin Ø 4mm
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot