BKL 0106006 Jack Plug Straight 4mm Pin Red 2-Way Screw Connection

Image Representative of Range

BKL 0106006 Jack Plug Straight 4mm Pin Red 2-Way Screw Connection

MPN
0106006
Brand
BKL
EAN-13
2050003400671
Order Code
11-4777
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £8.46 £7.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 104 in stock

BKL Electronic offers the 0106006 jack plug, a straight, red safety jack connector with a pin diameter of 4 mm. This durable plug is ideal for secure connections in laboratory environments. It is commonly used in electronic testing and measurement applications.
Connector Type 4mm Plug
Mounting Direction Straight
Insulated Yes
Colour Red
Connection Screws
Contact Plating Gold plated
Cross Section 16mm²
Insulation Material Partially insulated
Pin Ø 4mm
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot