BKL 0104008/T Phono Connector White

MPN
0104008/T
Brand
BKL
EAN-13
4011376709936
Order Code
51-0163
Qty Unit Price (Ex VAT)
10+ £0.769
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

White gold plated phono plug from BKL.


  • High-quality design
  • With anti-kink device
Type Phono Plug
Plug/Socket Plug
Mounting Style Cable Mount
Orientation Straight
Colour White
Cable Diameter 4.5mm
Contact Plating Gold Plated
Material Plastic
Number of pins 2

Reviews

Be the first to submit a review

Trustpilot