BJZ C-199 753 Safe-STAT Kombi-Meter

MPN
C-199 753
Brand
BJZ
Order Code
51-8515

Discontinued


The Safe-STAT® Kombi-Meter from BJZ is a combination meter that measures surface, continuity and leakage resistance according to IEC 61340 with a test voltage of 100V.

The device has built-in parallel electrodes at the bottom so the device must be placed only on the surface to be measured, while the side connections allow measurements through external electrodes. Perfect for performeing a quick check of ESD workstations and personal grounding etc, using the integrated strap tester for testing the personnel grounding via wrist strap and cable (test voltage 15V).

This quality meter has been successfully tested by a testing laboratory of a reputable electronics company in accordance with IEC 61 340.

Included with the delivery is the measuring device, leather case and measurement cable.


  • 130 x 65 x 27mm (L x W x H)
  • 9V battery (not included)
  • Measures surface, continuity and leakage resistance
  • Manufacturer's part C-199 753
Type ESD tester set
Cord Length Not Applicable
Dimensions (L x W x H) 130 x 65 x 27mm
Measurement types Surfaces, continuity and leakage resistance
Specification Combination Meter

Trustpilot