BJZ C-199 314 Stainless Steel Floor Plate 400 x 300 x 14mm

MPN
C-199 314
Brand
BJZ
EAN-13
2050000768538
Order Code
51-7678
Qty Unit Price (Ex VAT)
1+ £74.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

This Stainless Steel Floor Plate from BJZ is a base plate made of wood with stainless steel measuring electrode for reviewing ESD footwear with suitable test equipment. With a push button connection 10.3mm.


  • Stainless steel
  • 400 x 300 x 14mm (L x W x H)
  • Manufacturer's part C-199 314
Type Steel floor plate
Cord Length 400mm
Colour Stainless steel
Width 300mm

Reviews

Be the first to submit a review

Trustpilot