BJZ A-64119 ESD armband Black ESD grounding strap anti-static protection

MPN
A-64119
Brand
BJZ
EAN-13
4057989641195
Order Code
18-7017
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £22.37 £20.12
10+ £18.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

BJZ A-64119 is a precision-engineered ESD armband designed for robust electrostatic discharge protection. This black grounding strap employs an earth connector to ensure effective static dissipation, making it an essential tool within an EPA (Electrostatic Protected Area). Its primary use is to safeguard sensitive electronic components by providing a reliable path to ground; thus, it is particularly suitable for electronics manufacturing and assembly environments where ESD shielding is critical. Its integration into workflows can significantly reduce the risk of component failure due to electrostatic discharge. This ESD armband represents an essential investment for professionals operating in environments sensitive to electrostatic discharge.
Type ESD stell armband
Connector Type 10mm
Cord Length Not Applicable
Colour Black
Material Stainless steel

Reviews

Be the first to submit a review

Trustpilot