BJZ A-64118 ESD bracelet black steel grounding anti-static strap

MPN
A-64118
Brand
BJZ
EAN-13
4057989641188
Order Code
18-7016
Country of Origin
Germany
View Full Product Range (4)

Discontinued


BJZ A-64118 is a high-quality ESD bracelet designed to provide effective electrostatic discharge (ESD) protection in sensitive environments. This wrist strap features a robust black steel construction, ensuring durability and reliable grounding capabilities, which is crucial for maintaining the integrity of electronic components within an EPA (Electrostatic Discharge Protected Area). Engineered to be used in conjunction with an earth connector, the bracelet facilitates efficient discharge of static electricity, thereby protecting sensitive equipment from potential damage due to ESD events. It is especially suited for applications in electronics manufacturing and assembly operations, where ESD shielding is paramount in preventing component failure and ensuring product longevity.
Type ESD stell armband
Connector Type 10mm
Cord Length Wrist Strap N/A
Colour Black
Material Stainless steel

Trustpilot